The Cosel PBA15F-24-VN is a single-output AC/DC power supply with an output voltage of 24V and a maximum output power of 16.8W. It has a current rating of 700mA and is packaged in a quantity of 40 units. The power supply measures 34.5mm in height, 78mm in width, and 85mm in length, and weighs 7.054792 ounces. The Cosel PBA15F-24-VN is compliant with RoHS regulations and is suitable for use in general applications.
Cosel PBA15F-24-VN technical specifications.
| Current - Output 1 | 700mA |
| Height | 34.5mm |
| Length | 85mm |
| Number of Outputs | 1 |
| Output Power | 16.8W |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Weight | 7.054792oz |
| Width | 78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA15F-24-VN to view detailed technical specifications.
No datasheet is available for this part.