The Cosel PBA15F-5-CT is a single-output AC/DC power supply with an output current of 3A and output power of 15W. It measures 34.5mm in height, 78mm in width, and 85mm in length, with a weight of 7.054792 ounces. The power supply is RoHS compliant and packaged in quantities of 40.
Sign in to ask questions about the Cosel PBA15F-5-CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA15F-5-CT technical specifications.
| Current - Output 1 | 3A |
| Height | 34.5mm |
| Length | 85mm |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 5V |
| Weight | 7.054792oz |
| Width | 78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA15F-5-CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.