The Cosel PBA15F-5-G is a single-output DC power supply with an output voltage of 5V and a maximum output power of 15W. It can deliver a maximum output current of 3A. The power supply has a compact size, measuring 34.5mm in height, 85mm in length, and 78mm in width. It is packaged in quantities of 40 and is compliant with the Restriction of Hazardous Substances (RoHS) directive. The operating specifications of this power supply are not provided in the given data.
Sign in to ask questions about the Cosel PBA15F-5-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA15F-5-G technical specifications.
| Current - Output 1 | 3A |
| Height | 34.5mm |
| Length | 85mm |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 5V |
| Weight | 7.054792oz |
| Width | 78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA15F-5-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.