
The PBA15F-5-M is a single-output DC-DC converter with an output voltage of 5V and a maximum output power of 15W. It can supply a maximum current of 3A. The converter has a package quantity of 40 units. The physical dimensions of the device are 34.5mm in height, 78mm in width, and 85mm in length, with a weight of 7.054792 ounces.
Cosel PBA15F-5-M technical specifications.
| Current - Output 1 | 3A |
| Height | 34.5mm |
| Length | 85mm |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 40 |
| Series | PBA |
| Voltage - Output 1 | 5V |
| Weight | 7.054792oz |
| Width | 78mm |
| RoHS | Compliant |
No datasheet is available for this part.