
The Cosel PBA15F-5-N1 is a board mount DC/DC converter with a single 5V output and 15W output power. It has a maximum output current of 3A and is packaged in a PACKAGE-6 type. The converter is lead free and has a package quantity of 40 units. It measures 85mm in length, 78mm in width, and 34.5mm in height, with a weight of 7.054792oz.
Sign in to ask questions about the Cosel PBA15F-5-N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA15F-5-N1 technical specifications.
| Current - Output 1 | 3A |
| Height | 34.5mm |
| Lead Free | Lead Free |
| Length | 85mm |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 40 |
| Series | PBA |
| Voltage - Output 1 | 5V |
| Weight | 7.054792oz |
| Width | 78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA15F-5-N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.