
The Cosel PBA15F-5-T is a DC/DC converter with a single output of 5V at 15W and 3A current. It is packaged in a lead-free format and is RoHS compliant. The converter measures 85mm in length, 78mm in width, and 34.5mm in height, with a weight of 7.054792 ounces. It is available in quantities of 40.
Sign in to ask questions about the Cosel PBA15F-5-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA15F-5-T technical specifications.
| Current - Output 1 | 3A |
| Height | 34.5mm |
| Lead Free | Lead Free |
| Length | 85mm |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 5V |
| Weight | 7.054792oz |
| Width | 78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA15F-5-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
