The Cosel PBA15F-5-TVN is a single output DC power supply with an output voltage of 5V and a maximum output power of 15W. It can supply a maximum current of 3A. The power supply measures 85mm in length, 78mm in width, and 34.5mm in height, and weighs 7.054792 ounces. The Cosel PBA15F-5-TVN is RoHS compliant and available in a package quantity of 40.
Sign in to ask questions about the Cosel PBA15F-5-TVN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA15F-5-TVN technical specifications.
| Current - Output 1 | 3A |
| Height | 34.5mm |
| Length | 85mm |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 5V |
| Weight | 7.054792oz |
| Width | 78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA15F-5-TVN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
