The Cosel PBA15F-5-V is a single-output AC/DC power supply with an output voltage of 5V and a maximum output power of 15W. It has a current rating of 3A for the output and is available in a package quantity of 40. The power supply is compliant with RoHS regulations and has a series designation of PBA. It measures 85mm in length, 78mm in width, and 34.5mm in height, with a weight of 7.054792 ounces.
Sign in to ask questions about the Cosel PBA15F-5-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA15F-5-V technical specifications.
| Current - Output 1 | 3A |
| Height | 34.5mm |
| Length | 85mm |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 5V |
| Weight | 7.054792oz |
| Width | 78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA15F-5-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.