Switching Power Supplies 15W 9V 1.7A AC-DC Power Supply
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 1.7A |
| Height | 34.5mm |
| Length | 85mm |
| Number of Outputs | 1 |
| Output Power | 15.3W |
| Package Quantity | 40 |
| Series | PBA |
| Voltage - Output 1 | 9V |
| Weight | 7.054792oz |
| Width | 78mm |
| RoHS | Compliant |