The Cosel PBA30F-15-N1 is a 15V 2A 30W AC/DC power supply with an efficiency of 81%. It operates within a temperature range of -10°C to 71°C and is available in a package quantity of 35. The power supply measures 103mm in length, 78mm in width, and 34.5mm in height, with a weight of 9.52397oz. It is lead free and suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel PBA30F-15-N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 2A |
| Depth | 78mm |
| Efficiency | 81% |
| Height | 34.5mm |
| Lead Free | Lead Free |
| Length | 103mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Package Quantity | 35 |
| Series | PBA |
| Voltage - Output 1 | 15V |
| Weight | 9.52397oz |
| Width | 78mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA30F-15-N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.