The Cosel PBA30F-24-C is an AC/DC power supply with a single output of 24V at 1.3A, delivering a maximum output power of 31.2W. It measures 103mm in length, 78mm in width, and 34.5mm in height, and weighs 9.52397oz. This power supply is part of the PBA series and is available in a package quantity of 35 units.
Cosel PBA30F-24-C technical specifications.
| Current - Output 1 | 1.3A |
| Height | 34.5mm |
| Length | 103mm |
| Number of Outputs | 1 |
| Output Power | 31.2W |
| Package Quantity | 35 |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Weight | 9.52397oz |
| Width | 78mm |
| RoHS | Compliant |
No datasheet is available for this part.