The Cosel PBA30F-24-CE is a regulated AC/DC power supply with a single output voltage of 24V and a maximum output current of 1.3A. It has a maximum output power of 31.2W and an efficiency of 81% typical. The power supply is designed for use in general applications and has a minimum operating temperature of -10°C and a maximum operating temperature of 71°C. It also features a power indicator and a screw terminal block input connector.
Cosel PBA30F-24-CE technical specifications.
| Warranty | 5Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 1.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 31.2W |
| Efficiency | 81(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 96mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Maximum Input Current | 0.7(Typ)A |
| Ripple & Noise | 180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.