The PBA30F-24-CEN is a general purpose power supply with a single output voltage of 24V and a maximum current of 1.3A, resulting in an output power of 31.2W. It has a compact package size of 34.5mm in height, 103mm in length, and 78mm in width. The power supply is available in a package quantity of 35 units. It meets the requirements of the RoHS compliance standard. The operating characteristics of the PBA30F-24-CEN are not specified in the provided data.
Cosel PBA30F-24-CEN technical specifications.
| Current - Output 1 | 1.3A |
| Height | 34.5mm |
| Length | 103mm |
| Number of Outputs | 1 |
| Output Power | 31.2W |
| Package Quantity | 35 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Weight | 9.52397oz |
| Width | 78mm |
| RoHS | Not Compliant |
No datasheet is available for this part.