AC/DC Power Supply Single-OUT 24V 1.3A 31.2W
Cosel PBA30F-24-CN1 technical specifications.
| Current - Output 1 | 1.3A |
| Height | 34.5mm |
| Lead Free | Lead Free |
| Length | 103mm |
| Number of Outputs | 1 |
| Output Power | 31.2W |
| Package Quantity | 35 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Weight | 9.52397oz |
| Width | 78mm |
| RoHS | Not Compliant |
No datasheet is available for this part.