The Cosel PBA30F-24-GN is a single-output AC/DC power supply that provides a stable output voltage of 24 volts. Its maximum output current is 1.3 amperes, and it can deliver a maximum output power of 31.2 watts. This power supply is available in a package quantity of 35 units and meets the requirements of the RoHS regulations. The device measures 34.5 millimeters in height, 103 millimeters in length, and 78 millimeters in width.
Cosel PBA30F-24-GN technical specifications.
| Current - Output 1 | 1.3A |
| Height | 34.5mm |
| Length | 103mm |
| Number of Outputs | 1 |
| Output Power | 31.2W |
| Package Quantity | 35 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Weight | 9.52397oz |
| Width | 78mm |
| RoHS | Not Compliant |
No datasheet is available for this part.