The PBA30F-24-J is a regulated AC/DC power supply with a single output voltage of 24V and a maximum output current of 1.3A, resulting in a maximum output power of 31.2W. It features an efficiency of 81% and a minimum isolation voltage of 3000VAC. The supply operates within a temperature range of -10 to 71 degrees Celsius. It has a screw terminal block input connector and a power indicator, and is not configurable or intended for medical applications.
Checking distributor stock and pricing after the page loads.
Cosel PBA30F-24-J technical specifications.
| Warranty | 5Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 1.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 31.2W |
| Efficiency | 81(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 96mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Maximum Input Current | 0.7(Typ)A |
| Ripple & Noise | 180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |