The Cosel PBA30F-24-JN is a single-output AC/DC power supply with a nominal output voltage of 24V and a maximum output current of 1.3A, resulting in a maximum output power of 31.2W. It measures 103mm in length, 78mm in width, and 34.5mm in height, and weighs approximately 9.52397oz. The power supply is available in a package quantity of 35 units and is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Sign in to ask questions about the Cosel PBA30F-24-JN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA30F-24-JN technical specifications.
| Current - Output 1 | 1.3A |
| Height | 34.5mm |
| Length | 103mm |
| Number of Outputs | 1 |
| Output Power | 31.2W |
| Package Quantity | 35 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Weight | 9.52397oz |
| Width | 78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA30F-24-JN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.