The Cosel PBA30F-24-N1 is a DC/DC converter with a single output of 24V and 1.3A current rating, delivering 31.2W of output power. It has a package quantity of 35 units and is designed for board mount applications. The converter has a lead-free construction and measures 103mm in length, 78mm in width, and 34.5mm in height, with a weight of 9.52397oz.
Sign in to ask questions about the Cosel PBA30F-24-N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA30F-24-N1 technical specifications.
| Current - Output 1 | 1.3A |
| Height | 34.5mm |
| Lead Free | Lead Free |
| Length | 103mm |
| Number of Outputs | 1 |
| Output Power | 31.2W |
| Package Quantity | 35 |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Weight | 9.52397oz |
| Width | 78mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA30F-24-N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.