The PBA50F-12-C is a regulated AC/DC power supply with a single output voltage of 12V and a maximum output current of 4.3A. It has a maximum output power of 51.6W and an efficiency of 82% typical. The supply is designed for use in open frame configurations and features a 5-year warranty. Operating temperatures range from -10°C to 71°C, and the supply is isolated to 3000VAC. Input is via a screw terminal block, and a power indicator is provided.
Checking distributor stock and pricing after the page loads.
| Warranty | 5Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 4.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 51.6W |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 48mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 100mV |
| Maximum Input Current | 0.7(Typ)A |
| Ripple & Noise | 180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |