The Cosel PBA50F-12-EVN is a 12V single-output power supply with an output power of 51.6W and a current of 4.3A. It is available in a 30-piece lot and is compliant with RoHS regulations. The power supply measures 120mm in length, 82mm in width, and 31mm in height, and weighs 9.876709oz. It is lead-free and suitable for general use.
Sign in to ask questions about the Cosel PBA50F-12-EVN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA50F-12-EVN technical specifications.
| Current - Output 1 | 4.3A |
| Height | 31mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Number of Outputs | 1 |
| Output Power | 51.6W |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 12V |
| Weight | 9.876709oz |
| Width | 82mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA50F-12-EVN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.