The Cosel PBA50F-15-CN1 is a 15V 3.5A AC/DC power supply with an output power of 52.5W. It measures 120mm in length and 82mm in width, with a height of 31mm. This power supply is lead-free and RoHS compliant, making it suitable for a variety of applications. It is available in a package quantity of 30 units.
Sign in to ask questions about the Cosel PBA50F-15-CN1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA50F-15-CN1 technical specifications.
| Current - Output 1 | 3.5A |
| Height | 31mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Number of Outputs | 1 |
| Output Power | 52.5W |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 15V |
| Weight | 9.876709oz |
| Width | 82mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA50F-15-CN1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.