The Cosel PBA50F-15-D16N is a single-output DC power supply with an output voltage of 15V and a maximum output current of 3.5A, resulting in an output power of 52.5W. It measures 120mm in length, 82mm in width, and 31mm in height, and is available in a package quantity of 30. The power supply is part of the PBA series.
Sign in to ask questions about the Cosel PBA50F-15-D16N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA50F-15-D16N technical specifications.
| Current - Output 1 | 3.5A |
| Height | 31mm |
| Length | 120mm |
| Number of Outputs | 1 |
| Output Power | 52.5W |
| Package Quantity | 30 |
| Series | PBA |
| Voltage - Output 1 | 15V |
| Weight | 9.876709oz |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA50F-15-D16N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.