Switching Power Supplies 50W 15V 3.5A AC-DC Power Supply
Cosel PBA50F-15-D18 technical specifications.
| Current - Output 1 | 3.5A |
| Height | 31mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Number of Outputs | 1 |
| Output Power | 52.5W |
| Package Quantity | 30 |
| Series | PBA |
| Voltage - Output 1 | 15V |
| Weight | 9.876709oz |
| Width | 82mm |
| RoHS | Compliant |
No datasheet is available for this part.