The Cosel PBA50F-15-D18N is a general power supply with a single output of 15V and 3.5A current. It measures 120mm in length, 82mm in width, and 31mm in height, with a weight of approximately 9.88oz. The supply is lead-free and available in quantities of 30. It is designed to deliver an output power of 52.5W.
Sign in to ask questions about the Cosel PBA50F-15-D18N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA50F-15-D18N technical specifications.
| Current - Output 1 | 3.5A |
| Height | 31mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Number of Outputs | 1 |
| Output Power | 52.5W |
| Package Quantity | 30 |
| Series | PBA |
| Voltage - Output 1 | 15V |
| Weight | 9.876709oz |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA50F-15-D18N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.