The PBA50F-15-GN is a 15V 3.5A AC/DC power supply with an output power of 52.5W. It has a package quantity of 30 units and is RoHS compliant. The supply measures 120mm in length, 82mm in width, and 31mm in height, with a weight of 9.876709 ounces. It is lead free and part of the PBA series.
Sign in to ask questions about the Cosel PBA50F-15-GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA50F-15-GN technical specifications.
| Current - Output 1 | 3.5A |
| Height | 31mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Number of Outputs | 1 |
| Output Power | 52.5W |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 15V |
| Weight | 9.876709oz |
| Width | 82mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA50F-15-GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.