The Cosel PBA50F-15-N1 is a single output AC/DC power supply with an output voltage of 15V and a maximum output current of 3.5A. It has a maximum output power of 52.5W and is available in a package quantity of 30 units. The power supply measures 120mm in length, 82mm in width, and 31mm in height, and weighs 9.876709 ounces. It is lead-free and compliant with lead-free standards.
Sign in to ask questions about the Cosel PBA50F-15-N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA50F-15-N1 technical specifications.
| Current - Output 1 | 3.5A |
| Height | 31mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Number of Outputs | 1 |
| Output Power | 52.5W |
| Package Quantity | 30 |
| Series | PBA |
| Voltage - Output 1 | 15V |
| Weight | 9.876709oz |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA50F-15-N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.