The Cosel PBA50F-15-TN is a 15V AC/DC power supply with an output current of 3.5A and an output power of 52.5W. It has a package quantity of 30 units and is compliant with RoHS regulations. The power supply measures 120mm in length, 82mm in width, and 31mm in height, with a weight of approximately 9.88 grams. It is a lead-free product and is suitable for use in general applications.
Cosel PBA50F-15-TN technical specifications.
| Current - Output 1 | 3.5A |
| Height | 31mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Number of Outputs | 1 |
| Output Power | 52.5W |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 15V |
| Weight | 9.876709oz |
| Width | 82mm |
| RoHS | Not Compliant |
No datasheet is available for this part.