The Cosel PBA50F-5-TV is a 5V, 10A open frame regulated AC/DC power supply with a maximum output power of 50W. It features a minimum isolation voltage of 3000VAC and a typical efficiency of 82%. The supply operates within a temperature range of -10°C to 71°C and has a power indicator. It is configured as a fixed output type with a line regulation of 20mV and a load regulation of 40mV. The input connector type is a screw terminal block.
Checking distributor stock and pricing after the page loads.
| Warranty | 5Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50W |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 20mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 40mV |
| Maximum Input Current | 0.7(Typ)A |
| Ripple & Noise | 160mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |