
The Cosel PBA600F-12 is an AC/DC power supply with a single output of 12V at 53A, delivering a maximum output power of 636W. It operates within a temperature range of -20°C to 71°C and has an efficiency of 82%. The power supply is designed for panel mount installation and is certified to CUL standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel PBA600F-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA600F-12 technical specifications.
| Approvals | CUL |
| Current - Output 1 | 53A |
| Depth | 61mm |
| Efficiency | 82% |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 53A |
| Output Power | 636W |
| Output Voltage | 12V |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | PBA |
| Voltage - Output 1 | 12V |
| Weight | 1.6kg |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA600F-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
