The Cosel PBA600F-12-CF4 is a general power supply with a single output voltage of 12V and a maximum output current of 53A. It has a high output power rating of 636W and is available in a package quantity of 4. The unit is RoHS compliant and measures 61mm in height, 120mm in width, and 190mm in length.
Checking distributor stock and pricing after the page loads.
Cosel PBA600F-12-CF4 technical specifications.
| Current - Output 1 | 53A |
| Height | 61mm |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 636W |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 12V |
| Width | 120mm |
| RoHS | Not Compliant |
No datasheet is available for this part.