The Cosel PBA600F-12-F4 is a board mount DC/DC converter with a single output voltage of 12V and an output power of 636W. It has a maximum output current of 53A and is packaged in a quantity of 4. The converter is lead free and RoHS compliant, meeting environmental regulations. Its dimensions are 190mm in length, 120mm in width, and 61mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel PBA600F-12-F4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA600F-12-F4 technical specifications.
| Current - Output 1 | 53A |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 636W |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 12V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA600F-12-F4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.