Switching Power Supplies 600W 12V 53A Low Leakage Current
Cosel PBA600F-12-GU technical specifications.
| Current - Output 1 | 53A |
| Height | 61mm |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 636W |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 12V |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA600F-12-GU to view detailed technical specifications.
No datasheet is available for this part.