The Cosel PBA600F-15-CF1 is a single-output power supply with an output voltage of 15V and a maximum output current of 43A. It operates within a temperature range of -20°C to 71°C and has an efficiency of 82%. The supply is packaged in a quantity of 4 and has a weight of 1.6kg. It measures 190mm in length, 120mm in width, and 61mm in height, with a depth of 120mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel PBA600F-15-CF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA600F-15-CF1 technical specifications.
| Current - Output 1 | 43A |
| Depth | 120mm |
| Efficiency | 82% |
| Height | 61mm |
| Length | 190mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 43A |
| Output Power | 645W |
| Output Voltage | 15V |
| Package Quantity | 4 |
| Series | PBA |
| Voltage - Output 1 | 15V |
| Weight | 1.6kg |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA600F-15-CF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.