This Cosel PBA600F-15-F1 AC/DC power supply is a single-output device with an output current of 43A and an output power of 645W. It is packaged in a quantity of four units. The supply is compliant with RoHS regulations and is lead-free. The dimensions of the supply are 190mm in length, 120mm in width, and 61mm in height.
Checking distributor stock and pricing after the page loads.
Cosel PBA600F-15-F1 technical specifications.
| Current - Output 1 | 43A |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 645W |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 15V |
| Width | 120mm |
| RoHS | Compliant |
No datasheet is available for this part.