The Cosel PBA600F-15-F4 is a single-output AC/DC power supply with an output current of 43A and an output power of 645W. It measures 61mm in height, 120mm in width, and 190mm in length. The supply is available in a 4-unit package quantity and is compliant with RoHS regulations. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Cosel PBA600F-15-F4 technical specifications.
| Current - Output 1 | 43A |
| Height | 61mm |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 645W |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 15V |
| Width | 120mm |
| RoHS | Compliant |
No datasheet is available for this part.