
Single-output AC/DC power supply delivering 24V at 27A, providing 648W of output power. Features 84% efficiency and a wide operating temperature range from -20°C to 71°C. Designed for panel mounting with dimensions of 190mm (L) x 120mm (W) x 61mm (H) and a weight of 1.6kg. This lead-free component is CUL approved.
Sign in to ask questions about the Cosel PBA600F-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA600F-24 technical specifications.
| Approvals | CUL |
| Current - Output 1 | 27A |
| Depth | 61mm |
| Efficiency | 84% |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 27A |
| Output Power | 648W |
| Output Voltage | 24V |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Weight | 1.6kg |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA600F-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
