The PBA600F-24-CF3 is a 24V output AC/DC power supply with a maximum output current of 27A and a maximum output power of 648W. It is available in a package quantity of 4. The power supply is lead-free and RoHS compliant. It measures 61mm in height, 120mm in width, and 190mm in length.
Sign in to ask questions about the Cosel PBA600F-24-CF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA600F-24-CF3 technical specifications.
| Current - Output 1 | 27A |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 648W |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA600F-24-CF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.