The Cosel PBA600F-24-CF4 is a single-output AC/DC power supply with an output voltage of 24V and a maximum output current of 27A, resulting in a maximum output power of 648W. It has a compact package with dimensions of 61mm in height, 120mm in width, and 190mm in length. The supply is compliant with RoHS regulations and is available in a quantity of four units. It is designed for use in general applications.
Sign in to ask questions about the Cosel PBA600F-24-CF4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA600F-24-CF4 technical specifications.
| Current - Output 1 | 27A |
| Height | 61mm |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 648W |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA600F-24-CF4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.