The Cosel PBA600F-24-CM is a DC-DC converter with a single output rated at 24V and 27A, delivering 648W of output power. It is available in a 4-pack configuration. The converter has a height of 61mm, length of 190mm, and width of 120mm. It is lead-free compliant and suitable for general use.
Cosel PBA600F-24-CM technical specifications.
| Current - Output 1 | 27A |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 648W |
| Package Quantity | 4 |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Width | 120mm |
| RoHS | Compliant |
No datasheet is available for this part.