The Cosel PBA600F-24-CU is a single-output AC/DC power supply with an output voltage of 24V and a maximum output current of 27A. It has an output power rating of 648W and is available in a 4-pack configuration. The power supply is lead-free and RoHS compliant, making it suitable for a wide range of applications. It measures 61mm in height, 190mm in length, and 120mm in width, and is designed for use in general applications.
Sign in to ask questions about the Cosel PBA600F-24-CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA600F-24-CU technical specifications.
| Current - Output 1 | 27A |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 648W |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA600F-24-CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.