The PBA600F-24-D18 is a 24V 27A 648W DC-DC converter with a 4-output module configuration. It measures 61mm in height, 120mm in width, and 190mm in length. The device is part of the PBA series. It is designed for general use in power supplies.
Sign in to ask questions about the Cosel PBA600F-24-D18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA600F-24-D18 technical specifications.
| Current - Output 1 | 27A |
| Height | 61mm |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 648W |
| Package Quantity | 4 |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA600F-24-D18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.