The Cosel PBA600F-24-F3 is a 24V AC/DC power supply with an output current of 27A and a maximum output power of 648W. It is available in a 4-pack quantity and is compliant with RoHS regulations. The power supply has a height of 61mm, a length of 190mm, and a width of 120mm. It is designed for use in general applications.
Sign in to ask questions about the Cosel PBA600F-24-F3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA600F-24-F3 technical specifications.
| Current - Output 1 | 27A |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 648W |
| Output Voltage | 24V |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA600F-24-F3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.