The PBA600F-24-F4 is a 24V AC/DC power supply with an output current of 27A and an output power of 648W. It has a package quantity of 4 and is compliant with RoHS regulations. The supply measures 190mm in length, 120mm in width, and 61mm in height. It is lead-free and suitable for use in a variety of applications.
Sign in to ask questions about the Cosel PBA600F-24-F4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA600F-24-F4 technical specifications.
| Current - Output 1 | 27A |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 648W |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA600F-24-F4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.