The PBA600F-24-GF4 is a 24V AC/DC power supply with an output current of 27A and an output power of 648W. It has four outputs and is manufactured with lead-free materials. The supply measures 61mm in height, 120mm in width, and 190mm in length. It is compliant with RoHS regulations and is part of the PBA series.
Sign in to ask questions about the Cosel PBA600F-24-GF4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA600F-24-GF4 technical specifications.
| Current - Output 1 | 27A |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 648W |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA600F-24-GF4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.