The PBA600F-24-GU is a 24V AC/DC power supply with an output current of 27A and a maximum output power of 648W. It has one output and is packaged in a quantity of four. The supply is compliant with RoHS regulations. The physical dimensions of the supply are 61mm in height, 120mm in width, and 190mm in length.
Sign in to ask questions about the Cosel PBA600F-24-GU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA600F-24-GU technical specifications.
| Current - Output 1 | 27A |
| Height | 61mm |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 648W |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA600F-24-GU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.