The Cosel PBA600F-24-U is a DC/DC converter with a single output of 24V at 27A, delivering 648W of output power. It is available in a 4-pack quantity and is compliant with lead-free and RoHS regulations. The converter measures 61mm in height, 190mm in length, and 120mm in width.
Sign in to ask questions about the Cosel PBA600F-24-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA600F-24-U technical specifications.
| Current - Output 1 | 27A |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 648W |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA600F-24-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.