The Cosel PBA600F-24-UF3 is a DC/DC converter with a single output of 24V and a maximum output current of 27A. It has a maximum output power of 648W and is available in a package quantity of 4. The converter is RoHS compliant and suitable for board mount applications. It measures 61mm in height, 120mm in width, and 190mm in length.
Sign in to ask questions about the Cosel PBA600F-24-UF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA600F-24-UF3 technical specifications.
| Current - Output 1 | 27A |
| Height | 61mm |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 648W |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA600F-24-UF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.