The Cosel PBA600F-24-UF4 is a 4-output AC/DC power supply with an output voltage of 24V and a maximum output current of 27A, resulting in a maximum output power of 648W. It is designed with lead-free materials and is compliant with RoHS regulations. The power supply measures 61mm in height, 120mm in width, and 190mm in length.
Sign in to ask questions about the Cosel PBA600F-24-UF4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA600F-24-UF4 technical specifications.
| Current - Output 1 | 27A |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 648W |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA600F-24-UF4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.