Board mount DC-DC converter delivering 648W output power with a single 36V output. Features 18A maximum output current and 84% efficiency. Operates across a wide temperature range from -20°C to 71°C. Panel mountable with dimensions of 190mm (L) x 120mm (W) x 61mm (H) and a weight of 1.6kg.
Cosel PBA600F-36 technical specifications.
| Current - Output 1 | 18A |
| Depth | 120mm |
| Efficiency | 84% |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Power | 648W |
| Output Voltage | 36V |
| Package Quantity | 4 |
| Series | PBA |
| Voltage - Output 1 | 36V |
| Weight | 1.6kg |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA600F-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.