The Cosel PBA600F-36-C is a 36V AC/DC power supply with an output power of 648W. It has a single output with a current rating of 18A. The supply measures 61mm in height, 120mm in width, and 190mm in length. It is lead free and RoHS compliant, making it suitable for environmentally friendly applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel PBA600F-36-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA600F-36-C technical specifications.
| Current - Output 1 | 18A |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 648W |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 36V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA600F-36-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.